Flexovit 63642556830 Hook & Loop Sanding Block Kit 70x125mm -1 Block + 3 Sheets

Standard range
Order Code:

84-4270

Brand: Flexovit MPN: 63642556830 EAN-13: 3157625568341
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This sanding block kit from Flexovit contains an assortment of aluminium oxide abrasive sheets and a sanding block. This block is very comfortable to use and has a hook and loop backing system to allow for quick and easy sheet changing.


  • Kit includes 1 foam sanding block and 3 sheets - 1 x 50 Grit, 1 x 80 Grit, 1 x 120 Grit
  • Size (W x H) 70 x 125mm
  • Manufacturer's part 63642556830

Replacement sheets available.
Type Refill
Grit Various
Size 125 x 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot