Flexovit 63642526397 Hook & Loop Sanding Discs 150mm Fine 120G - Pack Of 6

Standard range
Order Code:

84-4292

Brand: Flexovit MPN: 63642526397 EAN-13: 3157625530386
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 10 months

These eccentric sanding discs from Flexovit are made from tough and sharp high performance aluminium oxide combined with a heavy paper backing which makes them extremely durable and long lasting. They have 8 perforated holes to fit sanders with 8 dust extraction holes.


  • Fine grade - 120 Grit
  • Ideal for general purpose sanding and stock removal
  • Hook and loop backing allows quick and easy disc changing
  • Suitable for use on wood, paint and metal
  • Diameter 150mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526397

Note: Suitable for use with the following sanders: Bosch, DeWalt, Elu, Felisatti, Flex, Hitachi, Ibrex Pro, Kress, Metabo, Peugeot and Stayer.

Type Sanding disc
Diameter 150mm
Grit 120
Pack Size 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot