Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These high performance sanding rolls from Flexovit are ideal for fine finishing and between coats sanding. This extremely sharp silicon carbide abrasive has a stearate coating which significantly improves performance and finish by reducing friction and clogging, giving a sanding action which results in a consistent scratch-free surface.
Type | Sanding Roll |
---|---|
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Grit size | 180 |
Length | 5m |
Width | 115mm |
To use this facility please Sign In.
Sign In