Flexovit 63642526815 Cloth Sanding Belts 610mm x 100mm 120G Fine - Pack Of 4
Image Representative of Range

Flexovit 63642526815 Cloth Sanding Belts 610mm x 100mm 120G Fine - Pack Of 4

Extended range
Order Code:

84-4336

Brand: Flexovit MPN: 63642526815 EAN-13: 3157625538887
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These fine cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Fine grade - 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 610mm
  • Supplied in packs of 4
  • Manufacturer's part 63642526815

Suitable for use with the following belt sanders: AEG/Atlas Copco, Bosch, Hitachi, Kango, Knopp, Lyon Flex, Makita, Metabo, Porter Cable, Rockwell, Ryobi, Stanley, Wolf.
Type Sanding belt
Grit 120
Number In Pack 4
Size 610 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot