Rustins SATB2500 Quick Drying Satin Black Paint 2.5 Litre

Standard range
Order Code:

84-4432

Brand: Rustins MPN: SATB2500 EAN-13: 5015332030040
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml 2500ml
Qty Unit Price (Ex VAT)
1+ £29.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This 2.5L tin of quick drying black paint from Rustins is a high quality water based paint, giving a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Colour: black
  • Size: 2.5L
  • Manufacturer's part SATB2500
Type Matt
Colour Black
Dispensing Method Tin
Volume 2500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot