Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LA-CO 22105 Regular Soldering Flux Paste 125g

Order Code:  

84-4541

  Copy to clipboard
Brand: LA-CO  Copy to clipboard MPN: 22105 Copy to clipboard EAN-13: 5017341221051
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 at factory, lead time 2 days
3 in Stock, despatched same dayAdditional quantity lead time 2 days

LA-CO Regular Soldering Flux Paste is a non-acid, non-toxic soldering flux paste that cleans as you solder.


  • Safe in use
  • Cost-saving
  • Helps to produce reliable joints
  • WRAS (Water Regulations Advisory Scheme) approved
  • Suitable for use with copper, brass, galvanized iron, lead, zinc, tin, silver, nickel, mild steel, terne plate (tin-plated iron or steel) and malleable iron
  • Supplied in a 125g tub
Dispensing Method Tub
Flux Type Acid free
Type Flux
Volume N/A
Weight 125g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot