PlastiKote 440.0001150.046 115-S Fast Dry Enamel Aerosol Hot Pink 100ml

Standard range
Order Code:

84-4701

Brand: PlastiKote MPN: 440.0001150.046 EAN-13: 0071915141034
Qty Was Unit Price (Ex VAT)
1+ £5.06   £3.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

This fast dry pink enamel spray paint from Plastikote has been designed for model-users, hobbyists and crafts. The handy design of the spray can is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small aerosol can
  • Touch dry in 20-30 minutes
  • Size: 100ml
  • Colour: hot pink
  • Manufacturer's part 440.0001150.046

Note: The cap is not a true representation of the finish.

Type Enamel
Colour Pink
Dispensing Method Aerosol
Volume 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot