Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £10.84 | £7.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This grey primer spray from Plastikote increases top coat adhesion, seals porous, bare or corroded surfaces, maximises durability and improves the overall finish of many surfaces with a formula designed for enhanced and consistent coverage. The new easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.
The primer can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process.
Type | Primer |
---|---|
Colour | Grey |
Dispensing Method | Aerosol |
Volume | 400ml |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In