PlastiKote 440.0000591.076 591 Varnish Spray Clear Gloss 400ml
Image Representative of Range

PlastiKote 440.0000591.076 591 Varnish Spray Clear Gloss 400ml

Extended range
Order Code:

84-4858

Brand: PlastiKote MPN: 440.0000591.076 EAN-13: 0071915005916
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This varnish spray from Plastikote has been formulated to provide a tough and durable coating to bare wooden surfaces, protecting against scratches and stains. Can be used for a range of tasks, from sealing printed artwork to oak doors. The formula is non-yellowing.


  • Coverage: approximately 2.23m² per pack
  • Drying time: thoroughly dry in 1 hour
  • Suitable for bare wood only
  • Finish: gloss
  • Colour: clear
  • Pack size: 400ml
  • Manufacturer's part 440.0000591.076
Type Varnish
Colour Clear
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot