PlastiKote 440.0000592.076 592 Varnish Spray Clear Satin 400ml
Image Representative of Range

PlastiKote 440.0000592.076 592 Varnish Spray Clear Satin 400ml

Standard range
Order Code:

84-4859

Brand: PlastiKote MPN: 440.0000592.076 EAN-13: 0071915005923
Qty Was Unit Price (Ex VAT)
1+ £11.70   £7.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

This varnish spray from Plastikote has been formulated to provide a tough and durable coating to bare wooden surfaces, protecting against scratches and stains. Can be used for a range of tasks, from sealing printed artwork to oak doors. The formula is non-yellowing.


  • Coverage: approximately 2.23m² per pack
  • Drying time: thoroughly dry in 1 hour
  • Suitable for bare wood only
  • Finish: satin
  • Colour: clear
  • Pack size: 400ml
  • Manufacturer's part 440.0000592.076
Type Varnish
Colour Clear
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot