PlastiKote 440.0000783.077 783 Rust Not Spray Gloss Black 500ml

Standard range
Order Code:

84-4871

Brand: PlastiKote MPN: 440.0000783.077 EAN-13: 0071915007835
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This black rust not spray from Plastikote has been formulated for maximum rust protection and provides a hard wearing, durable finish. It penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.


  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Finish: gloss
  • Colour: black
  • Pack size: 500ml
  • Manufacturer's part 440.0000783.077
Type Gloss
Colour Black
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot