PlastiKote 440.0000784.077 784 Rust Not Spray Matt Black 500ml

Standard range
Order Code:

84-4872

Brand: PlastiKote MPN: 440.0000784.077 EAN-13: 0071915007842
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

This black rust not spray from Plastikote has been formulated for maximum rust protection and provides a hard wearing, durable finish. It penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.


  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Finish: matt
  • Colour: black
  • Pack size: 500ml
  • Manufacturer's part 440.0000784.077
Type Matt
Colour Black
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot