PlastiKote 440.0009438.076 9438 Stone Touch Spray Canyon Rock 400ml

Order Code:

84-4880

Brand: PlastiKote MPN: 440.0009438.076 EAN-13: 0071915177644
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This canyon rock touch spray from Plastikote is a textured spray that is just as appealing to look at, as it is to touch. The spray allows a truly exciting and easy way to create multi-coloured textured stone effect finishes with just one can - simply prepare the surface and spray. Ideal for creating designer items around the home and can be used with: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Colour: canyon rock
  • Pack size: 400ml
  • Manufacturer's part 440.0009438.076
Type Textured paint
Colour Canyon rock (brown)
Dispensing Method Aerosol
Volume 400ml

Reviews


Be the first to submit a review

Trustpilot