Everbuild 2MASKLAB75 Retail Masking Tape 75mm x 50m
Image Representative of Range

Everbuild 2MASKLAB75 Retail Masking Tape 75mm x 50m

Standard range
Order Code:

84-5586

Brand: Everbuild MPN: 2MASKLAB75 EAN-13: 5029347604363
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm 50mm 75mm
Qty Was Unit Price (Ex VAT)
1+ £7.25   £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

General Purpose Trade Quality Masking Tape for conventional paint masking, can be left on for up to 3 days without leaving a residue. Individually film wrapped and labelled rolls with seperate barcode per size.


Type General purpose
Colour White
Length 50m
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot