Everbuild CYN20 Industrial Superglue General Purpose 20g

Standard range
Order Code:

84-5770

Brand: Everbuild MPN: CYN20 EAN-13: 5029347900069
  • Quickly find another product in this range by Volume:

    20g 50g
Qty Was Unit Price (Ex VAT)
1+ £2.06   £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayAdditional quantity lead time 2 days

Medium viscosity formula fills gaps to 0.1mm. For use on perfect fit surfaces where fast set is required. Bonds non porous surfaces eg most plastics, metals, glass, PVCu, rubber and EPDM. Viscosity at 25°c - 100cps. Set time 5 to 15 seconds. Packed in self merchandising display boxes.


Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot