ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.0 x 30mm Box 200

Image Representative of Range

ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.0 x 30mm Box 200

Standard range
Order Code:

84-6337

Brand: ForgeFix MPN: FFP430Y EAN-13: 5028485145189
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 4 x 30mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in box of 200
  • Manufacturer's part FFP430Y
Type Pozi
Driver Type Pozidriv
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 30mm
Thread Size 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot