ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.0 x 40mm Tub 1200

Standard range
Order Code:

84-6345

Brand: ForgeFix MPN: FFP440YT EAN-13: 5028485157656
Qty Was Unit Price (Ex VAT)
1+ £22.29   £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 4 x 40mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in tub of 1200
  • Manufacturer's part FFP440YT
Type Pozi
Driver Type Pozidriv
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 40mm
Thread Size 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot