Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.
Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.
Type | Torx |
---|---|
Driver Type | Torx |
Fastener Material | Elementech |
Screw Head Style | Countersunk |
Thread Length | 50mm |
Thread Size | 4mm |
To use this facility please Sign In.
Sign In