ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 5.0 x 100mm Tub 300

Standard range
Order Code:

84-6503

Brand: ForgeFix MPN: FFT5100YT EAN-13: 5028485145776
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 5 x 100mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in tub of 300
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT5100YT
Type Torx
Driver Type Torx
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 100mm
Thread Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot