ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 5.0 x 20mm Box 200

Standard range
Order Code:

84-6507

Brand: ForgeFix MPN: FFT520Y EAN-13: 5028485144656
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 5 x 20mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in box of 200
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT520Y
Type Torx
Driver Type Torx
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 20mm
Thread Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot