Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 5.0 x 70mm Tub 450

Standard range
Order Code:  

84-6525

 
Brand: ForgeFix MPN: FFT570YT EAN-13: 5028485145837
Qty Was Unit Price (Ex VAT)
1+ £24.00   £22.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 5 x 70mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in tub of 450
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT570YT
Driver Type Torx
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 70mm
Thread Size 5mm
Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot