Stanley STTFDS10 Dynagrip Filling Knife 100mm
Image Representative of Range

Stanley STTFDS10 Dynagrip Filling Knife 100mm

Standard range
Order Code:

84-6863

Brand: Stanley MPN: STTFDS10 EAN-13: 3253560286576
  • Quickly find another product in this range by Size:

    50mm 75mm 100mm
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This Stanley Dynagrip filling knife is suitable for smoothing filler. The high grip contoured handle, which is moulded directly onto the blade for durability, has been designed and tested to ensure comfort and efficiency in use. The blade is made of fully ground flexible stainless steel which makes it strong, easy to clean and rust-free.

  • Blade width: 100mm.


    Type Filling knife
    Size 100mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot