Stanley 0-42-065 FatMax Digital Level 3 Vial 60cm

Standard range
Order Code:

84-6987

Brand: Stanley MPN: 0-42-065 EAN-13: 3253560420659
  • Quickly find another product in this range by Length:

    400mm 600mm
Qty Unit Price (Ex VAT)
1+ £82.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Stanley Digital Levels is highly accurate, measuring to the nearest 0.10 degrees at level and plumb. It has 3 vials: horizontal, vertical and the digital vial. A buzzer sounds at 0°, 45° and 90°.

  • The LCD screen features 180° readout, where the display flips in the upside down position to enable easier reading. The level has a recalibration function, allowing a 'false zero', a hold function and a mode function. It is able to measure in degrees (°), percentage (%) and mm/m. It has 2 milled surfaces and a magnetic base.
  • Supplied with a water-resistant bag.
  • Accuracy
  • Level and plumb: ±0.05.
  • Other angles: ±0.10.
  • The STA042065 Digital Level is 60cm in length.


    Type Spirit level
    Length 600mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot