ForgeFix 500NLELH30GB Clout Nail Extra Lge Head Galvanised 30mm Bag Weight 500g
Image Representative of Range

ForgeFix 500NLELH30GB Clout Nail Extra Lge Head Galvanised 30mm Bag Weight 500g

Standard range
Order Code:

84-7010

Brand: ForgeFix MPN: 500NLELH30GB EAN-13: 5028485016847
Qty Was Unit Price (Ex VAT)
1+ £5.43   £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 15/02/2025

These Forgefix extra large Clout Nails have a larger head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing. The nails are galvanised for increased resistance to corrosion. Suitable for roofing of all types. Specifically used when roofing felt is being fitted to either shed or smilar types of roofs. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Clout nail
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot