ForgeFix 10CS6100 Coach Screw Hexagon Head Single Thread ZP M6 x 100mm Bag 10

ForgeFix 10CS6100 Coach Screw Hexagon Head Single Thread ZP M6 x 100mm Bag 10

Order Code:

84-7044

Brand: ForgeFix MPN: 10CS6100 EAN-13: 5028485940913
  • Country of Origin: China

Discontinued


These Forgefix single thread Coach Screws are Zinc plated for increased corrosion resistance. Their hex head enables higher torque capability when tightening, and increased speed of use with socket drivers. These Coach Screws conform to DIN571 standards. Used widely in heavier timber installations and for fixing timber to masonry. Also popular as a fixing for satellite dish installation together with a rimmed or rimless wall plug. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity. Single thread screws have been designed to offer higher pull out values and quicker insertion.


Type Coach screw
Length 100mm
Quantity 10
Size M6

Reviews


Be the first to submit a review

Trustpilot