ForgeFix 10CS10200 Coach Screw Hexagon Head Single Thread ZP M10 x 200mm Bag 10

Image Representative of Range

ForgeFix 10CS10200 Coach Screw Hexagon Head Single Thread ZP M10 x 200mm Bag 10

Standard range
Order Code:

84-7088

Brand: ForgeFix MPN: 10CS10200 EAN-13: 5028485144236
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

These Forgefix single thread Coach Screws are Zinc plated for increased corrosion resistance. Their hex head enables higher torque capability when tightening, and increased speed of use with socket drivers. These Coach Screws conform to DIN571 standards. Used widely in heavier timber installations and for fixing timber to masonry. Also popular as a fixing for satellite dish installation together with a rimmed or rimless wall plug. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity. Single thread screws have been designed to offer higher pull out values and quicker insertion.


Type Coach screw
Length 200mm
Quantity 10
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot