ForgeFix GB17 Contractors Galv Fixing Band Medium Duty 17mm x 0.7 x 10m Box 1

Image Representative of Range

ForgeFix GB17 Contractors Galv Fixing Band Medium Duty 17mm x 0.7 x 10m Box 1

Standard range
Order Code:

84-7210

Brand: ForgeFix MPN: GB17 EAN-13: 5028485035886
  • Quickly find another product in this range by Size:

    12 x 0.7mm 17 x 0.7mm
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

This Forgefix Contractors Fixing Band is a medium-duty, flexible and strong, band which is easy to cut and bend. The band has pre-punched holes for fixing bolts and screws, and is made from galvanised steel for protection against corrosion. Supplied in 10m rolls in a durable casette. Ideal for fixing, supporting joists and many more superficial installations. Can be used with screws and galvanised twist nails. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Fixing band
Quantity 10m
Size 17 x 0.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot