ForgeFix 500NLCC50B Cut Clasp Nail Bright 50mm Bag Weight 500g

Standard range
Order Code:

84-7214

Brand: ForgeFix MPN: 500NLCC50B EAN-13: 5028485734024
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These Forgefix Cut Clasp Nails are specially designed for fitting floorboards. They are sometimes knowns as square nails, due to their rectangular shank shape. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.


Type Cut clasp nail
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot