Stanley 0-65-412 FatMax Screwdriver Insulated Parallel Tip 4mm x 100mm

Standard range
Order Code:

84-7225

Brand: Stanley MPN: 0-65-412 EAN-13: 3253560654122
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

Each FatMax VDE parallel tip iinsulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to bar giving a virtually unbreakable bond.
  • The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDE Insulated Parallel
  • Tip Size 4.0mm
  • Blade Length 100mm (4 in)


    Blade Length 100mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 100mm
    Tip Type Slotted
    Tip Size 4mm
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot