ForgeFix 10FF8120 Frame Fixing & Plug M8 x 120mm Bag 10

Image Representative of Range

ForgeFix 10FF8120 Frame Fixing & Plug M8 x 120mm Bag 10

Extended range
Order Code:

84-7508

Brand: ForgeFix MPN: 10FF8120 EAN-13: 5028485349648
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Frame Fixings inlcude both plug and screw with Pozi head. The plug is made from Nylon, for a longer life and durability. Its anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, thus eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material tap in the plug, insert the screw and tighten. Widely used for baton, window and door frame fixing. Ensure the correct Pozi drive insert bit is used to avoid 'Cam-Out'.


Type Fixing plug
Quantity 10
Size 120 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot