Stanley 0-90-947 MaxSteel Adjustable Wrench 150mm

Stanley 0-90-947 MaxSteel Adjustable Wrench 150mm

Stanley
Standard range
Order Code:

84-7513

Brand: Stanley MPN: 0-90-947 EAN-13: 3253560909475
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit Ex VAT
15 in stock, despatched in 2 working days

The Stanley MaxSteel adjustable wrenches have a narrow head design for limited space applications and Laser-marked SAE and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrenches.

  • They have a bi-material handle for a comfortable grip. Ideal for automotive maintenance and repair, plumbing and general assembly tasks.
  • Stanley STA090947 Adjustable Wrench.
  • Size: 150mm (6 in).
  • Jaw capacity: 24mm.


    Type Adjustable
    Jaw Capacity 24mm
    Length 150mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C