Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-90-948 MaxSteel Adjustable Wrench 200mm

Extended range
Order Code:  

84-7515

 
Brand: Stanley MPN: 0-90-948 EAN-13: 3253560909482
Qty Unit Price (Ex VAT)
1+ £9.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley MaxSteel adjustable wrenches have a narrow head design for limited space applications and Laser-marked SAE and metric jaw scale for easy fastener size. The forged alloy-steel body increases strength and the extra wide jaw capacity opens wider than standard adjustable wrenches.

  • They have a bi-material handle for a comfortable grip. Ideal for automotive maintenance and repair, plumbing and general assembly tasks.
  • Stanley STA090948 Adjustable Wrench.
  • Size: 200mm (8 in).
  • Jaw capacity: 29mm.


    Type Adjustable
    Jaw Capacity 29mm
    Length 200mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot