ForgeFix CSK586ZP General Purpose Pozi Screw CSK TT ZP 5/8 x 6 Box 200
Image Representative of Range

ForgeFix CSK586ZP General Purpose Pozi Screw CSK TT ZP 5/8 x 6 Box 200

Standard range
Order Code:

84-7630

Brand: ForgeFix MPN: CSK586ZP EAN-13: 5028485991007
Qty Was Unit Price (Ex VAT)
1+ £1.50   £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 02/02/2025

These Forgefix General Purpose Pozi Screws with Countersunk heads are zinc plated for increased durability. They are an extremely popular general purpose screw, and suitable for use in and with many materials. Ideal for use in many ironmongery, electrical and plumbing applications. Can be used with various screw cover caps. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers. The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver. The countersunk head is designed to sink flush with substrates to leave a smooth surface finish. They have twin threads, which enable an easy start when driving.


Type Pozi
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Countersink head
Thread Length 0.625in
Thread Size No. 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot