ForgeFix 10HF680 Hammer Fixing & Plug M6 x 80mm Bag 10
Image Representative of Range

ForgeFix 10HF680 Hammer Fixing & Plug M6 x 80mm Bag 10

Standard range
Order Code:

84-7816

Brand: ForgeFix MPN: 10HF680 EAN-13: 5028485048367
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £1.66   £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

These Forgefix Hammer Fixings include both plug and Pozi head screw. The plug is made from Nylon for a longer life and durability and the anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material and tap in the Hammer Fixing with a strong blow to complete the fix and ensure full expansion. The screw can be released if required. Widely used for baton, window and door frame fixing. Quick and easy to use - ideal for repetitive installations. Ensure the correct Pozi drive insert bit is used to release fixture and fitting if required.


Type Fixing plug
Quantity 10
Size 80 x 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot