ForgeFix 212NLLH40B Lost Head Nail Bright 40mm Bag Weight 2.5kg

ForgeFix 212NLLH40B Lost Head Nail Bright 40mm Bag Weight 2.5kg

Order Code:

84-8232

Brand: ForgeFix MPN: 212NLLH40B EAN-13: 5028485003762
  • Country of Origin:

Discontinued


These Forgefix Lost Head Nails are used for decorative type applications, as the head virtually disappears when punched below the timber surface. The nails help to reduce timber deformation. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. Used in many decorative installations, such as door frame moulding or architraves.


Type Lost head nail
Finish Bright
Number of Pieces Sold by weight
Weight 2.5kg

Reviews


Be the first to submit a review

Trustpilot