ForgeFix 25MSCSK540 Machine Screw Pozi CSK ZP M5 x 40mm Bag 25

Standard range
Order Code:

84-8242

Brand: ForgeFix MPN: 25MSCSK540 EAN-13: 5028485996927
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

These Forgefix Pozidriv Machine Screws are designed for use with nuts or pre-tapped holes. They are Zinc plated for increased corrosion resistance. The countersunk head is suitable for pre-countersunk holes or when fastening to timber to leave a flush surface. Ideal for use in many DIY, ironmongery, electrical and plumbing applications. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers. The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver. A Machine screw is generally a smaller fastener, threaded the entire length of its shank that usually has a recessed drive type (Slotted, Phillips, etc.). Countersunk heads are designed to sink flush with substrates to leave a smooth surface finish.


Type Machine screw
Screw Head Style Countersunk head
Driver Type Pozidriv
Fastener Material Steel
Thread Length 40mm
Thread Size M5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot