Stanley 2-17-201 FatMax Tenon Back Saw 350mm (14in) 11TPI

Extended range
Order Code:

84-8337

Brand: Stanley MPN: 2-17-201 EAN-13: 3253562172013
  • Quickly find another product in this range by Teeth Per Inch:

    11 13
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Tenon saw from the Stanley FatMax range.


  • Bi-material handle for improved grip and comfort
  • Finger rest for extra control when starting a cut
  • Handle screwed to blade for security
  • Induction hardened teeth last twice as long as standard saws
  • Triple-edged teeth cut on both the push and pull strok
  • Handle marked with 45° and 90° angles
  • 11tpi
  • Length 350mm
  • Stanley type 2-17-201
Type Tenon Saw
Blade Material Steel
Length 350mm
Teeth Per Inch 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot