Stanley 2-17-202 FatMax Tenon Back Saw 350mm (14in) 13TPI

Standard range
Order Code:

84-8339

Brand: Stanley MPN: 2-17-202 EAN-13: 3253562172020
  • Quickly find another product in this range by Teeth Per Inch:

    11 13
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Tenon saw from the Stanley FatMax range.


  • Bi-material handle for improved grip and comfort
  • Finger rest for extra control when starting a cut
  • Handle screwed to blade for security
  • Induction hardened teeth last twice as long as standard saws
  • Triple-edged teeth cut on both the push and pull stroke
  • Handle marked with 45° and 90° angles
  • 13tpi
  • Length 350mm
  • Stanley type 2-17-202
Type Tenon Saw
Blade Material Steel
Length 350mm
Teeth Per Inch 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot