ForgeFix 500NLNS15GB Netting Staple Galvanised 15mm Bag Weight 500g
Image Representative of Range

ForgeFix 500NLNS15GB Netting Staple Galvanised 15mm Bag Weight 500g

Standard range
Order Code:

84-8708

Brand: ForgeFix MPN: 500NLNS15GB EAN-13: 5028485127000
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 01/02/2025

These Forgefix Netting Staples are versatile staples with extra sharp points, ensuring quick insertion. They are galvanised for increased durability, as the staples are predominantly used on external applications. For fastening all manner of wire and netting. Used extensively in the fencing trades. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Netting staple
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot