ForgeFix 500NLPP20B Panel Pin Bright 20mm Bag Weight 500g

Standard range
Order Code:

84-8786

Brand: ForgeFix MPN: 500NLPP20B EAN-13: 5028485729808
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 2 days

These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pins helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixing decorative timber mouldings.


Type Panel pin
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot