Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ForgeFix 500NLPP30B Panel Pin Bright 30mm Bag Weight 500g

Order Code:  

84-8790

 
Brand: ForgeFix MPN: 500NLPP30B EAN-13: 5028485609759
  • Country of Origin: China

Discontinued


These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pins helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixing decorative timber mouldings.


Type Panel pin
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews


Be the first to submit a review

Trustpilot