ForgeFix PCSC22 Pipe Clip Single Cliplock 22mm Box 100

Standard range
Order Code:

84-8822

Brand: ForgeFix MPN: PCSC22 EAN-13: 5028485020769
  • Quickly find another product in this range by Size:

    15mm 22mm 28mm
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These Forgefix Single Cliplock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems, and are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Single clip lock
Quantity 100
Size 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot