Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker KX 2200K Heavy-Duty Heat Gun 2000W

Order Code:  

84-8847

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KX2200K-GB Copy to clipboard EAN-13: 5035048331514
 Report an error

Discontinued

The KX2200K heavy-duty heat gun from Black+Decker is a powerful 2,000W variable heat gun designed to give maximum control in all applications. It can be used to strip paint, varnish and adhesives as well as loosening rusty of seized nuts and thawing frozen water pipes.


  • Power 2,000W
  • Voltage 230V
  • Temperature range: +65 to +645°
  • Air flow: 360 to 720 litres/min
  • Cable length: 3m
  • Manufacturer's part KX2200K-GB

Supplied with the following accessories: reflector nozzle, glass protection nozzle, reduction cone, wide nozzle, 50mm flat scraper, scraper handle with teardrop scraper head, multi-sided scraper head and triangular scraper head.

Application Paint
Flow Rate 360 to 720l/min
Power Rating 2000W
Type Heat gun
Voltage 230V
Weight 2.616kg
Working Temperature +65 to +645°C

Reviews


Be the first to submit a review