ForgeFix 10SE254 Screw Eyes ZP 25mm x 4g (Bag of 10)

Standard range
Order Code:

84-9088

Brand: ForgeFix MPN: 10SE254 EAN-13: 5028485030997
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £1.07   £0.690
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 days

These Forgefix Screw Eyes are zinc plated for increased resistance to corrosion. They simply screw directly into timber and similar materials. Drilling a pilot hole is advisable.

The screws are also suitable for use with all types of wall plugs. Screw Eyes are used to attach cables, wires and twine to numerous applications. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged.

Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate's surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


  • Overall length 25mm
  • Eye diameter 7mm (approx)
Type Screw eye
Quantity 10
Size 25 x 4

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, January 3, 2018 Question by: Rapid Customer | Product code: 84-9088
Q. Dear all, what's the eyelet diameter on these?
A. Hi Rob, thank you for your question. The diameter of the eyelet is 25mm.

Reviews


Be the first to submit a review

Trustpilot