Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ForgeFix 5SA12129 Sleeve Anchor Fixing Hex Nut M12 x 129mm Bag 5
Image Representative of Range

ForgeFix 5SA12129 Sleeve Anchor Fixing Hex Nut M12 x 129mm Bag 5

Standard range
Order Code:  

84-9308

 
Brand: ForgeFix MPN: 5SA12129 EAN-13: 5028485064497
Qty Unit Price (Ex VAT)
1+ £5.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 20/11/2024

These Forgefix Sleeve Anchors are through fixing, for ease of use and speed of installation. Their sleeve wedge cones are designed to give maximum expansion even in shallow anchoring depths. They have a reduced outside sleeve diameter compared to thread size for smaller hole sizes, offering reduced stress in base materials. The anchors are Zinc Yellow Passivated for increased corrosion resistace. They offer easier fixture removal or repositioning due to the bolt remaining in the shield. Also known as 'Projection Bolt' sleeve anchors. Widely used for fixing balustrades, handrails, racking and holding down machinery, plus many more installation applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Quantity 5
Size 129 x 12mm
Type Sleeve anchor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot