ForgeFix 100SS3550NP Socket Screw Slotted Raised Head Ni Plated 3.5x50mm Bag 100

Image Representative of Range

ForgeFix 100SS3550NP Socket Screw Slotted Raised Head Ni Plated 3.5x50mm Bag 100

Extended range
Order Code:

84-9328

Brand: ForgeFix MPN: 100SS3550NP EAN-13: 5028485064282
  • Quickly find another product in this range by Length:

    25mm 35mm 40mm 50mm 75mm
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


These Forgefix Socket Screws have a raised head, and are designed for attaching electrical wall sockets and switches. The screws have a slotted head and are nickel plated for increased durability. Used specifically for attaching electrical wall socket and switches to back plates. The Nickel plating process coats mild steel or stainless steel to considerably prolong the part’s life. Nickel plating is probably the most corrosion resistant finish available and is often used on socket screws for electric switch sockets avoiding corrosion and cross contamination. It leaves a bright aesthetic finish and is extremely hardwearing. With slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used. Raised heads have both countersunk and raised structure which is designed for aesthetic purposes on all types of ironmongery and lighting applications.


Type Socket screw
Length 50mm
Quantity 100
Size 3.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot