ForgeFix 10SQPL5010 Square Plate Washer ZP 50 x 50 x 10mm Bag 10
Image Representative of Range

ForgeFix 10SQPL5010 Square Plate Washer ZP 50 x 50 x 10mm Bag 10

Standard range
Order Code:

84-9360

Brand: ForgeFix MPN: 10SQPL5010 EAN-13: 5028485053903
  • Quickly find another product in this range by Size:

    M10 M12 M16
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

These Forgefix Square Plate Washers have a larger surface area than most round washers, making them suitable for heavy-duty fastening. They are ideal for use with Carriage Bolts in structural timber fastening applications such as joist work and decking. The washers are bright Zinc Plated for increased resistance to corrosion. Many structural applications where timber to timber fastening is required. The large surface area distributes the load evenly under the bolt head. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Square
Material Steel
Quantity 10
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot