ForgeFix 5TB1280 Through Bolt Zinc Yellow Passivated M12 x 80mm Bag 5

Image Representative of Range

ForgeFix 5TB1280 Through Bolt Zinc Yellow Passivated M12 x 80mm Bag 5

Standard range
Order Code:

84-9462

Brand: ForgeFix MPN: 5TB1280 EAN-13: 5028485063681
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Through bolt
Fastener Material Zinc yellow passivated
Thread Length 80mm
Thread Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot