Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Forgefix Through Bolts (also known as Wedge Anchors or Toothless Anchors) have a Zinc Yellow Passivated finish for durability and corrosion resistance. They are through-fixing, and extremely economical and quick to install. Ideal for fixing brackets, cladding, restraints, racking, fabricated stairwells and industrial doors. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the Galvanised and Zinc Plated processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.
Type | Through bolt |
---|---|
Fastener Material | Zinc yellow passivated |
Thread Length | 125mm |
Thread Size | 16mm |
To use this facility please Sign In.
Sign In