ForgeFix 500NLT30SB Twist Nails Sheradised 30mm Bag Weight 500g

Standard range
Order Code:

84-9652

Brand: ForgeFix MPN: 500NLT30SB EAN-13: 5028485037941
  • Quickly find another product in this range by Weight:

    0.5kg 2.5kg
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These Forgefix Twist Nails are a unique twisted shank nail for attaching metal work joists, hangers, straps etc. The twisted shank assists in absorbing movement that may occur in construction. They have a sheradised finish for corrosion resistance. This finish is a thermal diffusion process, in which Zinc powder is vaporised and diffuses to the surface of the Twist Nail to form a sacrificial corrosion protective Zinc/Iron alloy coating, thus dramatically increasing the nails' durability. The Twist Nail is the most popular construction nail used in fixing of joist hangers, restraining straps and Galvanised banding.


Type Twist nail
Finish Sheradised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot